Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey TB0212 Lighting Board Set 2pc with 10mtr Cable 12V Plug

Order Code:  

89-3020

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: TB0212  Copy to clipboard EAN-13: 5024209364089
 Report an error

Discontinued

Two durable plastic boards fitted with 3m coiled cable and 10m of 7-core cable with 12V N-type plug. Each panel has one x E-Approved reflective triangle, one x 4 function lamp cluster (stop, tail, indicator and number plate illumination light) and four pre-drilled mounting points.

Model NoTB0212
Nett Weight:1.95Kg
Size (W x H):285mm(11.2") x 190mm(7.5")

Type Lighting board
Lifetime Warranty No

Reviews


Be the first to submit a review