Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SM40 Parts Cleaning Tank

Order Code:  

89-2833

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SM40  Copy to clipboard EAN-13: 5024209121385
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Inc VAT)
1+ £363.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 27/04/2024

One-piece tank construction with triple baked enamel finish and fitted with fully sealed, magnetic drive pump unit. Fluid recirculated through replaceable filter element and directed onto workpiece through flexible metal delivery nozzle. Large capacity tank is suitable for cleaning larger engine components with up to 80L maximum working capacity. Lid of tank fitted with fusible link which automatically snaps lid shut in the event of a fire. Supplied with removable shelf and parts basket.

Model NoSM40
Maximum Working Capacity:80L
Minimum Working Capacity:57L
Motor Power:25W
Nett Weight:42.4kg
Overall Dimensions (W x D x H):1090 x 520 x 890mm
Pump Output/hr:200L
Supply:230V
Tank Dimensions (W x D x H):1090 x 520 x 270mm

Type Electric
Capacity 80L
Power 25W
Height 890mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review