Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SCS034 Grey Zinc Primer Paint 500ml Pack of 6

Order Code:  

84-2262

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCS034  Copy to clipboard EAN-13: 5054511062700
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18
 Report an error

Discontinued

99% pure zinc powder gives enhanced anticorrosive protection. Ideal for all ferrous surfaces. Primer can be welded through and can be painted over. Fast drying.

Model NoSCS034
Nett Weight:3.07Kg
Pack Qty:6
Size:500ml

Type Primer
Colour Grey
Dispensing Method Aerosol
Volume 500ml

Reviews


Be the first to submit a review