Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SCI90S Starter 150Amp/Intelligent Speed Charge Battery Charger 20A 6/12V

Order Code:  

89-9710

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCI90S  Copy to clipboard EAN-13: 5051747916678
 Report an error

Discontinued

Powerful microprocessor controlled battery charger, suitable for batteries up to 230Ah. Digital display and 150A engine start function. Charges conventional Calcium, AGM/GEL, leisure and stop/start batteries. Patented Speed Charge technology ensures shortest possible charge time while minimizing the risk of gassing and damage to the battery. Features deep discharge programme and includes automatic maintenance mode to keep batteries at optimum levels for extended periods of time. Includes built-in digital voltmeter and state-of-charge test control.

Model NoSCI90S
Nett Weight:5.82kg
Output:6/12V
Output Charge:3/5/20A
Output Start:150A
Battery Range:12-230Ah
Cable & Clamp Length:1.8m
Supply:230V
Weight:5.82kg

Type Intelligent speed charger
Current 20A
Voltage 6/12V
Lifetime Warranty No

Reviews


Be the first to submit a review