Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SCFS01 Electronic Combination Fireproof Safe 420 x 350 x 330mm

Order Code:  

89-8276

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCFS01  Copy to clipboard EAN-13: 5051747643109
 Report an error

Discontinued

Heavy-duty multi-walled fireproof safe injected with fireproof foaming concrete offering up to one hour fire resistance with UL approval. Finished with a corrosion resistant powder coating.

Double safety lock requires both electronic access code and key to open the locking mechanism. Includes one removable shelf. Batteries supplied.


  • External dimensions (W x D x H): 420 x 350 x 330mm
  • Internal dimensions (W x D x H): 300 x 180 x 215mm
  • Nett weight: 32kg
  • Shelf quantity: 1
  • Thickness wall/door: 55/110mm
  • Model No. SCFS01 v2
Type Fireproof safe
Width 420mm
Depth 350mm
Height 330mm
Material Concrete
Lifetime Warranty No

Reviews


Be the first to submit a review