Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SCB4 Key Lock Cash Box 300 x 240 x 90mm

Order Code:  

89-8061

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCB4  Copy to clipboard EAN-13: 5051747624146
 Report an error

Discontinued

Sturdy steel construction with rounded corners and reinforced locking catch plate. Fitted with high quality cylinder type lock and supplied with 2 keys. Hinged lid with recessed handle allowing boxes to be stacked. Supplied with removable 9 compartment coin tray.

Model NoSCB4
Nett Weight:1.70Kg
No. Coin Compartments:9
Overall Size (W x D x H):300 x 240 x 90mm

Type Cash box
Width 300mm
Depth 240mm
Height 90mm
Material Steel
Lifetime Warranty No

Reviews


Be the first to submit a review