Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SAC00015 Compressor without Tank Belt Drive 1.5hp Oil Free

Order Code:  

89-7449

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SAC00015  Copy to clipboard EAN-13: 5051747527379
 Report an error

Discontinued

Ideal for use where an oil free air delivery is required. Especially suited to small low pressure, touch-up and air brush spraying applications. Simple construction with fewer components makes this unit practically maintenance free. Reduced weight gives greater portability and can be transported and even operated on its side.

Model NoSAC00015
Air Displacement cfm(L/min):6.35(180)
Maximum Free Air Delivery cfm(L/min):4.7(130)
Maximum Pressure:116psi(8bar)
Minimum Rated Supply:13A
Motor Output:1.5hp
Nett Weight:6kg
Outlet:Quick Release Coupling
Phase:1ph
Receiver Capacity:n/a
Size (W x D x H):340 x 180 x 360mm
Speed:n/a
Supply:230V

Type Belt drive compressor
Horsepower 1.5hp
Capacity N/A

Reviews


Be the first to submit a review