Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SA814 Retractable Air Hose Reel 15mtr Ø8mm ID Polyurethane Hose

Order Code:  

89-7855

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SA814  Copy to clipboard EAN-13: 5051747588875
 Report an error
Qty Unit Price (Inc VAT)
1+ £139.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 21/04/2024

Heavy-duty polypropylene casing. Double braided polyurethane hose fitted with 1/4"BSP female inlets and 1/4"BSPT male outlets. Features auto layering mechanism which distributes air hose evenly back into the reel housing preventing it from jamming. Supplied with mounting bracket and fixing kit for attachment onto walls or ceilings.

Model NoSA814
Hose Size (ID/OD):Ø8/12mm
Hose Type:Double Braided PU
Inlet Size:1/4"BSP
Length:15m
Maximum Pressure:150psi
Nett Weight:4.15Kg
Outlet Size:1/4"BSP

Type Retractable air hose reel
Length 15m
Diameter 8mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review