Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey PP40H Plasma Inverter 40Amp 230V

Order Code:  

89-8986

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: PP40H  Copy to clipboard EAN-13: 5051747791770
  • Country of Origin: China
 Report an error

Discontinued

Inverter power supply fitted with plasma cutter control circuitry. Features two LEDs on the front panel indicating thermostatic protection and mains power. Supplied with a 6m plasma torch which has a regulated push button arc, to avoid having to touch the workpiece, 2m earth cable and 3m air hose. Ideal for cutting steel, stainless steel, galvanized steel, aluminium, copper and brass. Also features an internal regulator unit with panel-mounted pressure gauge. IP21S Rated.

Model NoPP40H
Nett Weight:11.3kg
Power Output:15-40A
Duty Cycle:35% @ 40A, 60% @ 30.5A, 100% @ 23.6A
Maximum Cutting Thickness:15mm
Air Requirements:300L/min
Working Pressure:45-70psi
Absorbed Power:6.4kW
Supply:230V
Insulation:H
Accessories:Yes
Protection:IP21S
Replacement Consumables:
Electrode, Short (Pack Qty):PP40H.V2.E (x5)
Nozzle, Short (Pack Qty):PP40H.V2.N (x5)
Diffuser (Pack Qty):PP40H.V2.D (x5)
Safety Cap (Pack Qty):PP40H.V2.SC (x2)
Note:*To achieve maximum power a 32A supply may be required.

Type Plasma inverter
Voltage 230V
Power 40A
Lifetime Warranty No

Questions


*Question functionality currently disabled


25 January 2019 Question by: Rapid Customer | Product code: 89-8986
Q. is that plasma coming with build in compressor ?
A. Hi Slawomir, thank you for your question. This is a Plasma inverter only, a separate compressor is required.

Reviews


Be the first to submit a review