Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey POWERSTART900 Powerstart Emergency Power Pack 900hp Start 12/24v

Order Code:  

89-6052

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: POWERSTART900  Copy to clipboard EAN-13: 5051747343665
  • Quickly find another product in this range by Current:

    4400A 5000A
 Report an error
Qty Unit Price (Inc VAT)
1+ £1784.27

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 21/04/2024

Heavy-duty steel case, high power US manufactured battery and industrial quality switchgear make this model suitable for starting most vehicles. Positive action power switch reduces risk of inadvertent damage by over-voltage. Heavy-duty copper cables provide efficient power transfer. Twin trips prevent damage to battery or internal circuitry. Easy-to-read LED battery indicator to IEC 51 provides fast indication of battery’s state of charge. Surge and spike suppressing circuitry reduces risk of damaging vehicle’s on-board electronics. Fitted with charge balance circuitry to provide even charge to integral batteries. Supplied with mains voltage recharge unit.

Model NoPOWERSTART900
Cable & Clamp Length:2m
Cable Section:35mm²
Cold Cranking Current (-18°C 30secs) 12V:760A
Cold Cranking Current (-18°C 30secs) 24V:380A
Cranking Current (20°C 5secs) 12V:1900A
Cranking Current (20°C 5secs) 24V:950A
Maximum Engine Size:900hp
Nett Weight:30.2kg
Peak Amps 12V:5000A
Peak Amps 24V:2500A
Voltage:12V/24V

Type Powerstart
Current 5000A
Voltage 12/24V
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review