Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey PLT100 Immersion Heater Spanner Flat Style

Order Code:  

89-2058

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: PLT100  Copy to clipboard EAN-13: 5024209582117
  • Country of Origin: India
 Report an error

Discontinued

Heavy gauge, zinc plated steel spanners for easy installation and removal of electric immersion heaters on water cylinders.

Model NoPLT100
Nett Weight:0.29Kg
Size:3-3/8"(Ø86mm)
Type:Flat

Material Steel
Lifetime Warranty No

Reviews


Be the first to submit a review