Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey MK58 Concertina Panel Stand

Order Code:  

89-9439

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MK58  Copy to clipboard EAN-13: 5051747874664
  • Country of Origin: Taiwan
 Report an error

Discontinued

Extending stand with height adjustment, ideal for a variety of applications. Fitted with four castors, two with brake, for maximum manoeuvrability and safe positioning.

Model NoMK58
Nett Weight:8.40Kg
Minimum/Maximum Height:770/1300mm
Minimum/Maximum Width:170/900mm
Frame Depth:610mm

Type Concertina panel stand
Height 1.3m
Width 900mm
Lifetime Warranty No

Reviews


Be the first to submit a review