Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED061 Bulb 9W/230V SMD LED 6500K B22 Bayonet Cap - White Light

Order Code:  

84-0809

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED061  Copy to clipboard EAN-13: 5054511527582
 Report an error

Discontinued

Economical SMD LED bulb. Ideal as an energy efficient replacement for low efficiency halogen or filament bulbs. Fitted with B22 Bayonet cap, provides a 6500 Kelvin colour temperature known as white light. Not suitable for use with dimmer switches.


  • Ideal as a more energy efficient direct replacement for existing halogen or filament bulbs.
  • 6500K White light; suitable for workshops, kitchens, bathrooms and offices.
  • 9W SMD LED bulb, equivalent to traditional 90W incandescent bulbs.
  • 810 Lumen output.
  • Thermal plastic cover for added protection.
  • Model No. LED061
Power 9W
Equivalent Power 90
Colour White
Luminosity 810lm
Fitting Bayonet
Shape Bulb
Beam Angle N/A
Energy rating N/A
Lifetime Warranty No

Reviews


Be the first to submit a review