Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED059 Emergency Torch/Belt Cutter/Hammer - 2W COB + 16 Red LED + 1W LED

Order Code:  

84-0765

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED059  Copy to clipboard EAN-13: 5054511047516
 Report an error

Discontinued

Rubber housed warning light with a variety of emergency applications. Features a 2W COB LED strip, 1W LED torch and 16 red coloured LEDs for SOS function. Additionally includes a hammer and belt cutter for use in an emergency situation. Twin magnets on the base for hands-free operation. Ideal for storing in glove box. Powered by 3 x AA batteries (not included).

Model NoLED059
Battery:3 x AA (not included)
LED Qty:2W COB + 1W LED + 16 Red LED
Lumen Output:Side 160lm, Top 70lm
Nett Weight:0.24Kg
Operating Time:3hr

Lamp Type LED
Battery Type / Qty 3 x AA
Light Output 160lm
Output Power 2 + 1W
Body Material Rubber
Lifetime Warranty No

Reviews


Be the first to submit a review