Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey LED041 Rotating Warning Light 12 LED + 3 SMD LED

Order Code:  

89-9571

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: LED041  Copy to clipboard EAN-13: 5051747903906
  • Country of Origin: China
 Report an error

Discontinued

Rotating warning light for a variety of emergency applications and hazard awareness. Features five different warning functions with 12 ultra-bright red coloured LEDs and three SMDs for directional use. Visible 360° at 1000m distance. Includes a magnet for adhering to any ferrous material and hanging hook for hands-free operation. Powered by 2 x AAA batteries (not included).

Model NoLED041
Battery:2 x AAA (not included)
Dimensions:Ø95 x 35mm
Functions:White 3 SMD Light On, Rotating Flash, Quick Flash, Alternate Flash, Red 12 LED On
LED Qty:12 + 3
Nett Weight:0.14Kg
Working Distance:1000m

Type Rotating warning light
Light Source LED
Voltage N/A
Power N/A
Swivel 360°
Lifetime Warranty No

Questions


*Question functionality currently disabled


15 April 2016 Question by: Rapid Customer | Product code: 89-9571
Q. can you get these or something similar with a blue light?
A. Hi Nick, thank you for your question. This is only available with red LEDs unfortunately.

Reviews


Be the first to submit a review