Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey IWMH4500 Infrared Quartz Heater - Wall Mounting 4500W/230V

Order Code:  

89-4332

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: IWMH4500  Copy to clipboard EAN-13: 5024209778473
 Report an error

Discontinued

Electric heaters with infrared quartz lamps. Suitable for indoor wall or overhead mounting. Reach maximum heat output within seconds of being turned on. Supplied with mounting bracket. A totally dry heat with no condensation, no gas, no fumes and no smell. Ideal for workshops, warehouses and garages.

Model NoIWMH4500
Heater Dimensions (W x D x H):405 x 75 x 495mm
Minimum Mounting Height:3m
Mounting Bracket Stand-Off:265mm
Nett Weight:3.93Kg
Power:4500W
Supply:230V - 30A

Type Infra-red heater
Output 4500W
Supply 230V
Fuel Electricity
Lifetime Warranty No

Reviews


Be the first to submit a review