Suitable for garage, workshop and office applications. Features 2 x 230V sockets and 2 x 5V (2.4A) USB sockets. Fitted with 3-pin heavy-duty plug.
- Suitable for garage, workshop and office applications.
- Features 2 x 230V sockets and 2 x 5V (2.4A) USB sockets.
- Fitted with 3-pin heavy-duty plug.
- Length: 2.6m.
- Model No. EL32USBW
Length |
3m |
Voltage |
230V |
USB Socket |
2 |
No. of Sockets |
2 |
Lifetime Warranty |
No |
Type |
Extension cable |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.