Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey ECS350 Electronic Charger Starter 60/350A 12/24V

Order Code:  

89-9755

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: ECS350  Copy to clipboard EAN-13: 5051747928442
  • Quickly find another product in this range by Current:

    100/650A 45/300A 60/350A 75/400A
 Report an error
Qty Unit Price (Inc VAT)
1+ £613.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
1 available to back orderBack-order availability date - 21/04/2024

Fully electronic, microprocessor controlled battery starter/charger designed to meet the requirements of modern battery technology. Suitable for AGM/GEL, Lead Acid, and Lead Calcium as well as stop/start batteries found on electric and hybrid vehicles. Features up to ten analysis and charge phases and suitable for 12V & 24V electrical systems. Instant visual check of battery condition, charge current, voltage and charging rate via LED read-out. Stabilised charging current allows improved charging efficiency and reduced charging times using ECS (Electronic Control Systems) technology. Includes circuitry to provide surge and spike protection during charging and starting, preventing damage to vital systems such as ABS, airbag sensors, ignition and music systems. Features power supply mode, providing support for the battery to prevent it from being drained during prolonged electronic diagnostic checks and software updates.

Model NoECS350
Nett Weight:17.40Kg
Output:12/24V
Output Charge Peak(EN):60A(40A)
Output Start Peak(EN)*:350A(250A)
Battery Range:4-450Ah
Input Charge:1.1kW - 5A
Input Start:6kW - 26A
Charging Rates:3 x Preset + 1 x Variable to Maximum Current
Supply:230V - 16A Supply
BSU Supply:25A - 13.5V
Polarity Protection:Fuse (2 x 80A)
Fuse:120/122351 (Single), 120/802260 (Pack of 20)
Note:*Performance dependent on connection to an adequate, good clean electric supply.

Type Charger / starter
Current 60/350A
Voltage 12/24V
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review