Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey CRM251 Cable Reel System Retractable 25m 1 x 230V Socket

Order Code:  

89-8608

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: CRM251  Copy to clipboard EAN-13: 5051747699342
 Report an error

Discontinued

Durable composite housing operated by simple pull and release action. Features integral manual thermal trip switch to prevent overload and LED power indicator. Supplied with single socket outlet and 3-pin plug.

Model NoCRM251
Cable Section:3 x 1.5mm²
Cable Type:PVC
Capacity Unwound:3000W
Capacity Wound:1000W
Length:25m
Nett Weight:7.37Kg
Sockets:1
Supply:230V
Thermal Trip:Yes

Type Retractable
Cable Length 25m
Cable Type N/A
Colour Black
Current Rating 13A
Number of Sockets 1
Socket Type UK
Lifetime Warranty No

Reviews


Be the first to submit a review