Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey CH2800 Ceramic Heater 1.4/2.8kW 230V

Order Code:  

89-7432

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: CH2800  Copy to clipboard EAN-13: 5051747512696
 Report an error

Discontinued

Powder coated metal construction with two ceramic heating elements providing instant heat when required. Ideal for workshops and garages. Features chemically polished reflectors to provide maximum heat emission. Controllable power output with rocker switches on the side of the unit. Fitted with sturdy frame and carry handle. Supplied with cable and 3-pin plug.

Model NoCH2800
Nett Weight:5.5kg
Power:1400/2800W
Supply:230V - 13A


Reviews


Be the first to submit a review