Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey BCR503T Cable Reel 50mtr 3 Core 230V Thermal Trip

Order Code:  

89-5102

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: BCR503T  Copy to clipboard EAN-13: 5024209910019
 Report an error

Discontinued

50m x 1.25mm² Three core cable. Three 230V sockets. Durable composite lightweight drum. Fitted with thermal trip. Ideal for DIY, the jobbing craftsman or mobile professional user.

Model NoBCR503T
Cable Section:3 x 1.25mm²
Cable Type:PVC
Capacity Unwound:3000W
Capacity Wound:1000W
Length:50m
Nett Weight:6.01Kg
Sockets:3
Supply:230V
Thermal Trip:Yes

Type Drum
Cable Length 50m
Cable Type PVC
Colour Black
Current Rating 13A
Number of Sockets 3
Socket Type UK

Reviews


Be the first to submit a review