Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey BBQ10 Gas BBQ 4 Burner

Order Code:  

84-1897

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: BBQ10  Copy to clipboard EAN-13: 5054511051063
 Report an error

Discontinued

High-quality gas barbecue from Sealey with 5 stainless steel burners, a side burner and piezoelectric igniter.


  • Cast iron enamelled cooking grill
  • Cooking area: 700 x 420mm
  • Warming rack: 700 x 120mm
  • Built-in temperature gauge
  • Heat output: 14.5kW
  • Warming rack
  • Under grill storage cabinet
  • Fitted with two fixed wheels and two castors for mobility
Type Barbecue
Capacity N/A
Height 1.12m
Width 1.33m
Depth 590mm

Reviews


Be the first to submit a review