Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey APDC41 Cabinet Box 41 Drawer

Order Code:  

89-7172

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: APDC41  Copy to clipboard EAN-13: 5051747498853
  • Country of Origin: China
 Report an error

Discontinued

Tough and durable carcass, contains 41 impact resistant composite drawers. Ideal for storing a mixture of small to large fixings and components. Fitted with two fixing points for wall mounting or can be bench mounted (freestanding).

Model NoAPDC41
Nett Weight:1.98Kg
Specification (W x D x H):
Overall Size:300 x 140 x 485mm
Small Compartment (x40):50 x 115 x 35mm
Large Compartment (x1):265 x 115 x 35mm

Type Cabinet box
Colour Black frame / clear bins
Height 485mm
Length 140mm
Width 300mm
Lifetime Warranty No

Reviews


Great value product

Reviewed by: Jon - 03 June 2014
Fantastic product for the price and arrived just 12 hours after the order was placed. Packaged well as always with Rapid. Each drawer has slots for a divider so you can put different components in the front or back. The only change I would make would be for the handle at the front of each drawer to be slightly lower down as if you have big fingers they can be a bit awkward to open.

Budget Storage

Reviewed by: Keith Jamison - 28 January 2014
I am setting up a small workshop at home and I want to arrange my electronic components for ease of access. Price is a big consideration and that drew me to this item. The case and drawers are sturdy but while the drawers slide right back into the case to give a flush front, they are difficult to withdraw when you need something. I have packed the rear of the unit with a layer of corrugated cardboard but this makes the drawers protrude slightly. It's a small sacrifice to pay for an otherwise functional item. Despite this, I am happy with the drawers and I have ordered more.