Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AP2700 Shelving Unit with 3 Beam Sets 900kg Capacity Per Level

Order Code:  

89-6475

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP2700  Copy to clipboard EAN-13: 5051747392946
 Report an error

Discontinued

Shelving unit with upright frames and cross beams. 900kg Capacity per level. Chipboard shelving not included.


  • Designed to meet the requirements of the most demanding professionals.
  • This shelving/racking system is especially suited for storage solutions in the workshop, bodyshop, warehouse and agricultural environments.
  • Shelving unit with upright frames and cross beams.
  • 900kg Capacity per level.
  • Size (W x D x H): 1250 x 600 x 2000mm.
  • Chipboard shelving not included.
  • Display material not included.
  • Model No. AP2700
Type Racking
Material N/A
No. of Shelves 3

Reviews


Be the first to submit a review