Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AK6402 Oil Filter Strap Wrench 150mm Capacity 1/2"sq Drive

Order Code:  

89-1182

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AK6402  Copy to clipboard EAN-13: 5024209318426
 Report an error

Discontinued

Square section nickel coated steel body with 1/2"Sq drive. Body may be shortened by sawing, for jobs with tight access. 50mm Nylon webbing strap. For use with ratchet wrench.

Model NoAK6402
Capacity:<Ø150mm
Drive:1/2"Sq
Nett Weight:0.19Kg

Type Strap wrench
For Use With 150mm
Drive 1/2in
Lifetime Warranty No

Reviews


Be the first to submit a review