Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AK2680 Socket Set 13pc 1/4"sq Drive 12pt Walldrive Metric

Order Code:  

89-5874

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AK2680  Copy to clipboard EAN-13: 5024209861922
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Inc VAT)
1+ £15.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 27/04/2024

Chrome Vanadium steel 12-point sockets, hardened and tempered for added strength. Fully polished chrome finish for corrosion resistance. WallDrive® configuration giving an additional 30% more torque handling power than traditional sockets. Knurled ring for extra grip with oily fingers. Supplied with socket rail.

Model NoAK2680
Configuration:12pt Socket
Contents:4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm, Socket Rail
Depth:Standard
Nett Weight:0.24Kg
Qty:13
Type:1/4"Sq Drive - Metric

Drive Size 1/4in
Pieces 13
Lifetime Warranty Yes
Type 12-point

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review