Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AB2158 Space Warmer® Paraffin/Kerosene/Diesel Heater 215,000Btu/hr Wheels

Order Code:  

89-6022

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AB2158  Copy to clipboard EAN-13: 5051747339989
 Report an error

Discontinued

215,000Btu/hr (63kW) Heat output. Clean burning. Fitted with thermostat and digital room temperature display both given in °C. Proven pump system can operate with either paraffin, kerosene or diesel. Fitted with safety cut-out. Complies with rigorous standards.

Model NoAB2158
Airflow:670cfm
Automatic Shut-Off:Yes
Fuel Tank:49L
Fuel:Paraffin/Kerosene/Diesel
Heated Area:42,400ft³ (1,200m³)
Nett Weight:31kg
Output:215,000Btu/hr(63kW)
Running Time per Filling (Maximum):8hr
Supply:230V - 5A
Transport Wheels:Yes


Reviews


Be the first to submit a review