This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Residential Charging

Residential Charging

Wall mounted EV charging stations can fully charge your vehicle overnight. This is the most efficient & convenient form of EV charging

65% of EV charging stations are residential.  While it is possible to use a standard 13A domestic socket to connect your vehicle to electricity, this is the most dangerous and unreliable charging method. It is not recommended and is banned in the US. 

Schneider’s EVlink charging stations are designed to allow private users to have a charging point dedicated to their electric vehicle – in their garage or integrated into their house. Weatherproof and robust, they are designed to be used in tough environments – not just in the home but at work, in public covered car parks and hotels.

If you are looking to install an EV charging station at your home, the following products are most suited to residential environments and capacities. These are wall mounted stations with a rated power of 7.4 kW. The T2 socket outlets are available shuttered or open and with or without attached cables. These units provide standard (overnight) and fast charging options.

Characteristics of the power supply network

  • 230V~1P+N
  • 50 or 60 Hz
  • Earthing system: TT or TN

Charging power control circuit

  • Contact to be closed between the charging station and the power supply phase

Charging characteristics

  • Mode 3 with T3 socket-outlet or attached cable with T1 or T2 connector

Mechanical and environmental characteristics

  • Material: polycarbonate
  • Degree of protection (as per IEC 60529): IP54
  • Degree of mechanical protection (as per IEC 62262): IK10

If you have not found the Schneider products that you require please do not hesitate to get in touch with our quotations and sourcing team, quotes@rapidonline.com.