This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Commercial Charging

Commercial Charging

Sometimes you are not going to be in range of your home charging point. Charging stations in business environments will be essential to creating a comprehensive charging network

Floor-standing and wall-mounted charging stations are designed to meet the needs of commercial environments, such as parking areas associated with businesses premises.

We can offer a range of Schneider charging stations specifically for commercial environments, local authorities, businesses and educational establishments. Floor standing or wall mounted units are available with either single or double sockets, with or without RFID access. Charging points can be sited individually or in a clustered architecture. Stations with RIFD technology improve the customer experience by facilitating a contactless interaction. 

One or more charging stations can be connected to the same protection panel but operate completely independently via their own on-board control functions. Advanced control functions are accessible under a PLC when the charging stations are clustered. Up to 30 socket outlets are controlled via a protection, monitoring and control panel.

Characteristics of the power supply network

  • Frequency 50 or 60 Hz
  • Earthing system: TT or TN
  • Power circuit voltage (provide for 1 charging point): - 230V~1P+N for 7.4 kW charging stations
  • Control circuit voltage (provide for a specific circuit): 230V~1P+N

RFID reader (depending on model)

  • Access to the socket-outlet by unlocking the flap after wiping the badge in the reader
  • Frequency of reading and writing: 13.56 MHz
  • Compatible with badges to ISO 15693 and ISO 14443 A and B standards
  • 10 badges supplied with each charging station equipped with a reader

Charging characteristics

  • Mode 3 with T3, T2 or T2 with shutter socket-outlet
  • Communication between charging station and vehicle via charging cable as per IEC 61851

Mechanical and environmental characteristics

  • Material: painted steel, with corrosion protection treatment on covers
  • Degree of protection (as per IEC 60529): IP54
  • Degree of mechanical protection (as per IEC 62262): IK10

If you have not found the Schneider products that you require please do not hesitate to get in touch with our quotations and sourcing team, quotes@rapidonline.com.