Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Satellite/digital Coaxial Cable Black

RVFM Satellite/digital Coaxial Cable Black

Order Code:  

02-0250

  Copy to clipboard
Brand: RVFM  Copy to clipboard EAN-13: 5015972050903
 Report an error

Discontinued

Satellite and TV Coaxial Cable, 75R Impedance, Copper Conductor Material, 6.5mm Cable Diameter, PVC Jacket Material, Air Spaced Polythene Cable Dielectric, Aluminium Foil and Copper Braid Cable Shielding, Black Colour, 1 x 1mm Conductor Stranding, Designed Specifically for Satellite and Digital TV Interconnection, Supplied in Reel of 100m
  • 1/1.0mm solid copper conductor
  • Air-spaced polythene insulation aluminium foil screen
  • Copper braided overall screen
  • Sheathed overall in PVC
  • Characteristic impedance 75Ω
  • Overall diameter 6.5mm
  • Available in black or white PVC
  • Supplied on reels of 100m

Reviews


Be the first to submit a review