Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fischer Elektronik SK 572 10 ME LED Heat Sink 2.65°C/W

Fischer Elektronik SK 572 10 ME LED Heat Sink 2.65°C/W

Order Code:  

50-9478

  Copy to clipboard
Brand: Fischer Elektronik  Copy to clipboard MPN: SK 572 10 ME  Copy to clipboard
 Report an error

Discontinued

The Fischer Elektronik ME LED 2.65° Heat Sink has been specially developed for LEDs. The effective heat dissipation make it ideal for a wide range of applications.


  • Manufactured from aluminium
  • Natural anodised finish
  • Thermally conductive adhesive and foil
  • Type Circular LED heatsink
    Thermal Conductivity 2.65°C/W
    For Use With LEDs
    Dimensions 85 x 10mm

    Reviews


    Be the first to submit a review