Item added to basket:
{{AddedItem.TotalPriceText}}
- Brands
- {{brandName}}
- Categories
- {{tierName}}
- Products
- {{product}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A right angle view surface mounting miniature high efficiency red LED which, due to its small size and wide viewing angle, is ideally suited to backlighting and panel illumination. Low power consumption.
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | Lens | Wavelength/ | Lum. int. | IF | VF | VF | View | Mftrs. pt. no. |
(nm) | (mcd) | max. | typ. | max. | angle | |||
Chrom. Coord. | @ IF | |||||||
(X, Y) | (20mA) | (mA) | (V) | (V) | ||||
Red | Water clear | 625 | 15 | 30 | 2 | 2.5 | 120° | KPA-2106EC |