Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Phoenix Contact 2320296 UPS-BAT/VRLA Power Storage Module 24DC 1.3AH

Order Code:  

59-2774

  Copy to clipboard
Brand: Phoenix Contact  Copy to clipboard MPN: 2320296  Copy to clipboard EAN-13: 4046356554176
 Report an error

Discontinued

A power storage device from Phoenix Contact equipped with lead AGM, VRLA technology, tool-free battery replacement, automatic detection, plus communication with QUINT UPS-IQ.


  • Height: 157mm
  • Width: 54mm
  • Rechargeable battery capacity: 1.3Ah
  • Weight: 1.7kg
  • Manufacturer's part 2320296
Input Voltage N/A
Output Voltage 24V
Output Current N/A
No. of Outputs N/A

Reviews


Be the first to submit a review