Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28030R SLx 14" - 32" TV Wall Mount - Flat to Wall

Order Code:  

35-1000

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28030R  Copy to clipboard EAN-13: 5050171051726
 Report an error

Discontinued

The Philex SLx 14 to 32in flat-to-wall TV mount offers a slim design without compromising functionality. The mount will hold a TV weighing up to 30kg and suspend it only 19mm from the wall in a picture frame style.


  • Dimensions 278 x 147 x 20mm
  • Weighs 0.67kg
  • Colour Black
Type Flat to wall
Size Range 14 to 32in

Reviews


Be the first to submit a review