Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

SMD wirewound resistors offer high precision power

SMD wirewound resistors offer high precision power
Compact, reliable and robust, Arcol's RWS Series of precision power wirewound resistors are uniquely designed to meet the needs of the ever increasing power requirements of resistors in surface mount applications. Their thermal design has been optimized to provide a greater heat reduction efficiency, resulting in a lower surface temperature rise when compared with other SMD power resistors.

The RWS Series comprises 0.5W, 1W, 3W, 5W, 7W and 10W devices. The 1% tolerance option (0.5W, 1W, 3W, 5W) features low TCR and high overload capability for surge and pulse applications.

Arcol RWS series resistorWhen first released by Arcol for increased power handling capability, the 7W and 10W (5% tolerance) versions set new high power standards for SMD resistors and are still among the most powerful resistors of their type on the market. Their optimised thermal design gives greater efficiency and improved surge capacity, while at the same time reducing surface temperature rise and long term thermal damage to boards and adjacent electronic components.

Technical attributes:

  • High reliability
  • Good stability & low TSR
  • TCR 50ppm/°C
  • Operating temperature -55°C to +275°C
  • Dielectric Strength >500V


Now in stock at Rapid, the Arcol RWS Series is ideal for applications such as telecommunications, base stations, audio, medical and industrial equipment.

Click here to see the full range of Arcol's RWS Series



Share |


Post a Comment