A straight BNC adaptor that is useful for a variety of applications including networked computer systems.
- Female to female
- Impedance 50Ω
- Bright nickel plated brass body
- Centre contact: gold-plated beryllium copper
- Dielectric: PTFE
- Ideal for joining 2 cables
- Length: 33.5mm
- Mueller type BU-P3283
Connector 1 |
BNC female |
Connector 2 |
BNC female |
Style |
Straight |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In