Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-50C Meter Testing Copper Crocodile Clip Needle 20 Amp

Order Code:  

17-1566

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-50C  Copy to clipboard
 Report an error

Discontinued

A copper meter testing crocodile clip rated at 20A. The clip has an insulation-piercing needle in the upper jaw.


  • Solid copper meter testing clip
  • Beryllium copper piercing needle in the top jaw
  • Jaw opens: 12.7mm (0.5in.) max
  • Length: 57.12mm (2.28in.)
  • Federal spec: CID AA59466-013
  • Rating: 20A
  • Mueller type BU-50C
Type Crocodile clip
Length 57.12mm
Pin N/A

Reviews


Be the first to submit a review