Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-46A-2L Miniature Battery Clip with Insulators Red 50A

Order Code:  

17-1628

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-46A-2L  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.74
25+ £1.43
100+ £1.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 14 days
Small insulated red battery clip. ************ Do not approve - wrong image
  • Copper plated steel
  • Rating: 50A
  • Length: 79mm
  • Jaw opening: 28.5mm
  • Solder or Crimp connection
Type Battery clip
Length 79mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review