Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-45C Pee-Wee Copper Crocodile Clip 10 Amp

Order Code:  

17-1561

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-45C  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.759

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 04/05/2024

A small copper crocodile clip, often referred to as a 'Pee-Wee' clip with a rating of 10A.


  • Copper Pee-Wee clip
  • Screw or crimp connection
  • Jaw opens 7.9mm (0.31in.) max.
  • Material: solid copper
  • Length: 38.89mm (1.53in.)
  • Federal spec: CID AA59466-006
  • Rating: 10A
  • Mueller type BU-45C
Type Crocodile clip
Length 38.89mm
Pin N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review