A copper micro-plier type crocodile clip with black insulators and a rating of 20A.
- Insulator colour: black
- Length: 58mm (2.3in.)
- Width: 10mm (0.4in.)
- Height: 46mm (1.8in.)
- Jaw opens to: 19mm (0.75in.)
- Connection via solder or crimp
- Clip material; nickel-plated solid copper
- Insulator material: flexible PVC
- Rating: 20A
- Mueller type BU-40C-0
Type |
Crocodile clip |
Length |
58mm |
Pin |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In