Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-00249-0 4mm Test Plug Black Screw Connection 15 AMP

Order Code:  

17-1642

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-00249-0  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.41
25+ £1.29
100+ £1.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 14 days
A black 4mm stackable banana plug with screw connection.
  • Rating: 15A
  • Banana plug: nickel plated brass body
  • Spring: nickel plated phosphor bronze
  • Insulator: ABS
  • Length: 43mm
Type 4mm plug
Colour Black
Gender Plug, stackable
Current Rating 15A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review