Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-00247-0 Black Dual Banana Plug 4mm

Order Code:  

17-1516

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-00247-0  Copy to clipboard
 Report an error

Discontinued

A black, stackable, dual 4mm banana plug that connects to cables by means of set screws in the side of the plug body.


  • No soldering required
  • Nickel-plated brass body
  • Spring: nickel-plated phosphor bronze
  • Insulator: PVC
  • Length: 41mm (1.62in.)
  • Rating: 15A
  • Hands free testing
  • Mueller type BU-00247-0
Type 4mm plug
Colour Black
Gender Plug
Voltage Rating N/A
Current Rating 15A
Mount Cable

Reviews


Be the first to submit a review