Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mueller BU-00202-0 Miniature Probe Hook Black 10A

Order Code:  

17-1626

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-00202-0  Copy to clipboard
 Report an error

Discontinued

A standard size, 64mm long, black plunger clip. For electrical testing.
  • Cap and body: glass filled nylon
  • Spring: stainless steel
  • Contact: beryllium copper
  • Rating: 1000V, 10A
Type Probe hook
Length 64mm

Reviews


Be the first to submit a review