Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Milwaukee 4933447275 M18 BSX-0 Reciprocating Saw 18V Bare Unit

Order Code:  

96-6966

  Copy to clipboard
Brand: Milwaukee  Copy to clipboard MPN: 4933447275  Copy to clipboard EAN-13: 4002395006113
 Report an error

Discontinued

The Milwaukee M18BSX Reciprocating Saw fitted with a high performance 4-pole motor that delivers maximum power whilst maximising the power to weight ratio. The counter balance mechanism reduces vibrations to 15.2 m/s² in wooden beams. It is fitted with Milwaukee's patented FIXTEC clamp for fast and easy keyless blade change.

REDLINK™ overload protection electronics in tool and battery pack deliver best in class system durability.

Specification

Strokes at No Load: 3,000/min.
Stroke Length: 28.6mm
Capacity: Wood 300mm

Milwaukee M18 BSX-0 Reciprocating Saw 18V

Bare Unit, No Battery or Charger Supplied.


Type Sabre

Reviews


Be the first to submit a review