Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Diptronics DI-0 Series Low Profile DIL Switches

<p>A range of low profile DIL switches from Diptronics.</p>
  • Switches are suitable for auto insertion with proud actuator
  • Ideally suited for multiple programming functions, i.e., computer equipment, communications, remote control, security equipment, etc.
  • Diptronics DI-0 Series
Pitch2.54 x 7.62mm
Contact rating100mA at 50V DC
Contact resistance50mΩ max. initial
Insulation resistance100MΩ at 100V DC
Capacitance5pF max. between terminals
Operating force800g max.
Contact materialPhosphor bronze with 3 micron gold over 50 micron nickel
Temperature range–40°C to +85°C
*Question functionality currently disabled