Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Loctite 1623035 Super Glue Tube 3g + 50% Free

Order Code:  

84-4556

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 1623035  Copy to clipboard EAN-13: 5055945209990
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not for sale to persons under age of 18
 Report an error

Discontinued

Loctite 1623035 universal super glue's high performance formula gives a strong bond in seconds on a wide variety of surfaces.


  • Ideal for bonding porcelain, china, pottery, costume jewellery, brass, aluminium, copper, etc.
  • Bonds rubber trim, toys, household appliances, leather handbags, belts, shoes, wooden frames, handles, cork, card and most fabrics
  • Supplied in a 4.5g tube
  • Loctite type 1623035
Type Superglue
Colour Clear
Dispensing Method Tube
Volume 4.5g

Reviews


Be the first to submit a review