Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

LappKabel 1601204 H03VV-F 3G0.75 BK Black 3 Core Equipment Cable (20m)

LappKabel 1601204 H03VV-F 3G0.75 BK Black 3 Core Equipment Cable (20m)

Order Code:  

49-1575

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 1601204  Copy to clipboard EAN-13: 4044776493150
 Report an error

Discontinued

This LappKabel from the H03VV-F Series is a 3-Core (3G0.75mm) Equipment Cable for the connection of electronic devices at low mechanical stress. This cable is ideal for equipment having power ratings up to 300V. The sheaths of copper stranded cores are colour coded. The outer PVC sheath is round and is supplied in black.

Applications include internal wiring of electrical and electronic equipment, internal wiring of panels, meters, computers, business machines, appliances and control panels and point to point wiring where 300V is required.


  • Colour: Black
  • Colour-coded: Yes
  • Halogen-free: No
  • Number-coded: No
  • Shielded: No
  • Sold per metre: No
  • Supplied in lengths of 20m
  • Manufacturer's part: H03VV-F 3G0.75 BK
Number of Cores 3
Colour Black
Wire Size 0.75mm²
Length 20m
Unit of Sale 20m
Voltage Rating 300V

Reviews


Be the first to submit a review