Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Device | Case | VCB | VCE | VEB | IC | PTOT | hFE min. | fT |
| style | max. (V) | max. (V) | max. (V) | max. (A) | max. (W) | @ IC (mA) | min. (MHz) |
ZTX550 | E LINE | 60 | 45 | 5 | 1 | 1 | 100 @ 150 | 150 |
ZTX751 | E LINE | 80 | 60 | 5 | 2 | 1 | 100 @ 500 | 100 |
ZTX753 | E LINE | 120 | 100 | 5 | 2 | 1 | 100 @ 500 | 100 |
*Question functionality currently disabled