Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Heller 18018 4 3015 ProStone Masonry Drill Bits 5 x 85 x 45mm - Single

Order Code:  

58-5215

  Copy to clipboard
Brand: Heller  Copy to clipboard MPN: 18018 4  Copy to clipboard EAN-13: 4010159180184
  • Country of Origin: China
 Report an error

Discontinued

This 5 x 85 x 45mm ProStone masonry drill bit from Heller can be used in all sorts of masonry, stone and concrete. Supplied singly.


  • Length 85mm
  • Weight 11.2g
Diameter 5mm
Length 85mm
Material Suitability Masonry

Reviews


Be the first to submit a review