Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Heller 15641 7 2018 Bionic Pro SDS-plus Hammer Bit 16 x 160 x 100mm - Single

Order Code:  

58-4958

  Copy to clipboard
Brand: Heller  Copy to clipboard MPN: 15641 7  Copy to clipboard EAN-13: 4010159156417
  • Country of Origin: Germany
 Report an error

Discontinued

This 16 x 160 x 100mm Bionic Pro SDS-plus hammer bit from Heller has rounded cutting edges and an innovative spiral design which provides efficient removal of drilling dust.


  • Suitable for masonry, stone, concrete
  • Stabilised head geometry for impressive robustness upon reinforcement impacts
  • Strengthened carbide geometry with double centering point
  • Two-point centering area for optimal power distribution
  • Computer calculated Twinmax-3D spiral with changing flute widths
  • Optimised head geometry with large carbide tip angle
No. of Bits 1
Largest Diameter 16mm
Smallest Diameter 16mm

Reviews


Be the first to submit a review